
The Murata LDC21836M20B-027 is a surface mount RF coupler with a frequency range of 824 to 849 MHz and an impedance of 50 ohms. It has a compact package size of 2mm in length, 1.25mm in width, and 0.95mm in height. The coupler operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a tape and reel packaging format with 4000 units per package.
Sign in to ask questions about the Murata LDC21836M20B-027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDC21836M20B-027 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 836.5MHz |
| Height | 0.95mm |
| Impedance | 50R |
| Length | 2mm |
| Max Frequency | 849MHz |
| Min Frequency | 824MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LDC |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC21836M20B-027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
