
The LDC21897M14D-080 is a surface mount RF component from Murata, featuring a 0805 package case and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and an impedance of 50 ohms. This component is available in a tape and reel packaging with a quantity of 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Frequency | 897MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |