
The Murata LDC311G5003B-782 is a surface-mount component with a 1206 package case, suitable for surface-mount technology (SMT) applications. It operates within a temperature range of -40°C to 85°C and has an impedance of 50 ohms. This component is available in quantities of 3000 per reel, packaged in tape and reel format.
Sign in to ask questions about the Murata LDC311G5003B-782 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDC311G5003B-782 technical specifications.
| Package/Case | 1206 |
| Frequency | 1.5GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC311G5003B-782 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
