
The LDC31815M20B-001 is a Murata component with a package quantity of 3000 units per reel. It operates within a temperature range of -40°C to 85°C and features an impedance of 50 ohms. The component is available in a 1206 package and is designed for surface mount technology.
Sign in to ask questions about the Murata LDC31815M20B-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDC31815M20B-001 technical specifications.
| Package/Case | 1206 |
| Frequency | 815MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC31815M20B-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.