
The LDC31836M06B-737 is a surface-mount RF component from Murata, featuring a 1206 package case and a frequency of 836MHz. It has an impedance of 50 ohms and operates within a temperature range of -40°C to 85°C. This component is available in tape and reel packaging with a quantity of 3000 pieces per reel.
Sign in to ask questions about the Murata LDC31836M06B-737 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDC31836M06B-737 technical specifications.
| Package/Case | 1206 |
| Frequency | 836MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC31836M06B-737 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.