
The LDC31836M12B-011 is a surface-mount crystal oscillator from Murata with a frequency of 836MHz and impedance of 50 ohms. It operates within a temperature range of -40°C to 85°C. The oscillator is packaged in a 1206 case and is available in quantities of 3000 per reel. This component is suitable for surface-mount technology applications.
Sign in to ask questions about the Murata LDC31836M12B-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDC31836M12B-011 technical specifications.
| Package/Case | 1206 |
| Frequency | 836MHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC31836M12B-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.