
The LDC32900M03B-703 is a 800MHz RF coupler from Murata with an impedance of 50R and an insertion loss of 3.3dB. It operates within a temperature range of -25°C to 85°C and is packaged in a 1210 case. The coupler is designed for surface mount technology (SMD/SMT) and is compliant with RoHS regulations. It is available on a tape and reel in quantities of one. The LDC32900M03B-703 is a component of the LDC series and is used in RF & Wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LDC32900M03B-703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Frequency | 800MHz |
| Impedance | 50R |
| Insertion Loss | 3.3dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Return Loss | 15dB |
| RoHS Compliant | Yes |
| Series | LDC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDC32900M03B-703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
