
The LDD182G4503A-196 is a 6-pin surface mount combiner from Murata, featuring a ceramic package with a length of 2mm, width of 1.25mm, and height of 0.95mm. It is suitable for surface mount applications and has a pin count of 6. The combiner is part of Murata's RF & Wireless product line, specifically designed for use in passive components and general applications.
Murata LDD182G4503A-196 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.95 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | SS898 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata LDD182G4503A-196 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.