Sign in to ask questions about the Murata LDD211G7503A-067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LDD211G7503A-067 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Frequency | 1.75GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LDD211G7503A-067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
