Sign in to ask questions about the Murata LFD212G45DP3A140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFD212G45DP3A140 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LFD |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD212G45DP3A140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
