
The LFD212G45DP3A151 is a surface mount RF multiplexer from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 4000 units per package. The component is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LFD212G45DP3A151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD212G45DP3A151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
