
The LFD212G45DP4A189 is a surface mount RF multiplexer from Murata with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 4000 and is packaged in tape and reel. The device is RoHS compliant and not radiation hardened. It is used in RF and wireless applications and is a type of passive component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LFD212G45DP4A189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD212G45DP4A189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
