
RF Diplexer Single 1710MHz to 1880MHz/880MHz to 960MHz 6-Pin SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Frequency | 920MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
