The LLL185R71E223MD01L is a 22nF ceramic capacitor with a tolerance of 20%. It is packaged in a 0306 case and has a height of 0.6mm, length of 0.8mm, and width of 1.6mm. The capacitor is designed for surface mount applications and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Package/Case | 0306 |
| Height | 0.6mm |
| Length | 0.8mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |