Murata's LLL216R71A224MD01L is a 220nF ceramic capacitor with a 0508 package and SMD/SMT termination. It operates within a temperature range of -55°C to 125°C and has a voltage rating of 10V with a 20% tolerance. This component is available in tape and reel packaging with a quantity of 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | 0508 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |