Murata's LLL317R71E104MD01L is a surface-mount capacitor with a capacitance of 100nF, a tolerance of 20%, and a voltage rating of 25V. It is available in a 0612 package with dimensions of 0.7mm in height, 1.6mm in length, and 3.2mm in width. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0612 |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | LLL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 3.2mm |
| RoHS | Compliant |