The Murata LQB15NNR33J10B is a surface mount general purpose inductor with a nominal inductance of 0.33uH and a minimum quality factor of 10. It has a maximum DC resistance of 0.6 ohms and a maximum rated current of 0.3A. The inductor is shielded and has a self resonance frequency of 80 MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata LQB15NNR33J10B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.3 |
| Test Frequency | 25 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQB15NNR33J10B to view detailed technical specifications.
No datasheet is available for this part.