The Murata LQG15HS2N2B02B is a 0402 unshielded air core fixed inductor with a nominal inductance of 0.0022uH and a tolerance of 0.1nH. It operates at a maximum DC current of 0.9A and has a maximum DC resistance of 0.09R. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 6GHz. It is suitable for surface mount applications and has an operating temperature range of -55C to 125C.
Murata LQG15HS2N2B02B technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Unshielded |
| Core Material | Air |
| Inductance | 0.0022uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQG15HS2N2B02B to view detailed technical specifications.
No datasheet is available for this part.