The LQH1N100K34M00 inductor from Murata features a ferrite core material and a 1206 package case. It has an inductance of 10uH and a Q factor of 35. The inductor is rated for a maximum DC current of 100mA and operates within a temperature range of -25°C to 85°C. It is available in a tape and reel packaging with 2000 pieces per package.
Checking distributor stock and pricing after the page loads.
Murata LQH1N100K34M00 technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.