
Wirewound ferrite inductor provides 0.56 µH nominal inductance with ±10% tolerance at 1 MHz. The non-shielded 2520 metric package measures 2.5 mm by 2.0 mm with 0.9 mm nominal thickness and supports reflow soldering. Rated current is 600 mA at 85 °C ambient or 540 mA at 125 °C ambient, with -40 °C to 125 °C operating temperature range. The device is AEC-Q200 qualified, lead-free, RoHS compliant, and REACH compliant for automotive general circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH2HNHR56K03L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Inductance | 0.56µH |
| Inductance tolerance | ±10% |
| Inductance test frequency | 1MHz |
| Q | 20 |
| Q test frequency | 1MHz |
| DC resistance | 0.074 ±20%Ω |
| Maximum DC resistance | 0.0888Ω |
| Self-resonant frequency | 230MHz |
| Rated current at 85°C ambient | 600mA |
| Rated current at 125°C ambient | 540mA |
| Operating temperature | -40 to 125°C |
| Length | 2.5 ±0.2mm |
| Width | 2.0 ±0.2mm |
| Thickness | 0.9 ±0.1mm |
| Maximum thickness | 1.0mm |
| Size code | 2520/1008 |
| Construction | Wire wound type (Ferrite) |
| Magnetic shield type | Non-Shielded |
| Soldering method | Reflow soldering |
| Reference mass | 0.019g |
| Moisture sensitivity level | 1 |
| AEC-Q200 support | Yes |
| RoHS | YES |
| REACH | YES |
| Lead Free | YES |
| Aec-q200 | YES |
| Halogen Free | NO |
Download the complete datasheet for Murata LQH2HNHR56K03L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Murata LQH2HNHR56K03L
A technical guide for designing and matching antennas for NXP NTAG 5 Boost, focusing on active load modulation (ALM) for small antennas and metal-rich environments.
