The LQH31CN1R0M01L is a surface mount inductor from Murata with a package case size of 1206. It has a height of 1.6mm and a length of 3.2mm, with a width of 1.6mm. The inductor has an inductance of 1uH and a self resonant frequency of 100MHz. It is rated for a maximum DC current of 510mA and is available in a tape and reel packaging with 2000 pieces per package.
Murata LQH31CN1R0M01L technical specifications.
| Package/Case | 1206 |
| Height | 1.6mm |
| Inductance | 1uH |
| Length | 3.2mm |
| Max DC Current | 510mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH31CN1R0M01L to view detailed technical specifications.
No datasheet is available for this part.