
The LQH31MN270K01L is a ferrite inductor from Murata with a maximum inductance of 27uH and a maximum DC current of 85mA. It has a Q factor of 40 and a self-resonant frequency of 13MHz. The inductor is available in a 1206 package and is suitable for surface mount applications. It operates over a temperature range of -25°C to 85°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH31MN270K01L technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 27uH |
| Length | 3.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 13MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.