The LQH31MN390K01L is a surface mount inductor from Murata with a package case size of 1206. It has a height of 1.8mm, length of 3.2mm, and width of 1.6mm. The inductor has an inductance of 39uH and a Q factor of 40. It can handle a maximum DC current of 55mA and has a self resonant frequency of 11MHz. The LQH31MN390K01L is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH31MN390K01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 39uH |
| Length | 3.2mm |
| Max DC Current | 55mA |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.