The LQH31MNR68M01L is a surface-mount inductor from Murata. It has a package size of 1206 and a height of 1.8mm. The inductor features an inductance of 680nH, a Q factor of 30, and a self-resonant frequency of 160MHz. It can handle a maximum DC current of 190mA with a tolerance of 20%. The inductor is available in a package quantity of 2000.
Checking distributor stock and pricing after the page loads.
Murata LQH31MNR68M01L technical specifications.
| Package/Case | 1206 |
| Height | 1.8mm |
| Inductance | 680nH |
| Length | 3.2mm |
| Max DC Current | 190mA |
| Package Quantity | 2000 |
| Q Factor | 30 |
| Self Resonant Frequency | 160MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.