Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
LQH32CN101K51L
Datasheet
Murata
LQH32CN101K51L
Obsolete
LQH32CN101K51L
LQH32CN101K51L
Package
1210
Inductance
100uH
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
1210
Inductance
100uH
Max DC Current
100mA
Package Quantity
2000
RoHS Compliant
No
Termination
SMD/SMT
Tolerance
10%
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account