Murata LQH32CN330K51L technical specifications.
| Package/Case | 1210 |
| Inductance | 33uH |
| Max DC Current | 200mA |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH32CN330K51L to view detailed technical specifications.
No datasheet is available for this part.