Murata LQH32CN4R7M01L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Frequency | 66MHz |
| Height | 2mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 43MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH32CN4R7M01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
