Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MURATA
LQH32CN4R7M51L
Datasheet
Murata
LQH32CN4R7M51L
Obsolete
Fixed Inductors 1210 4.7uH +/-20%
Fixed Inductors 1210 4.7uH +/-20%
Package
1210
Inductance
4.7uH
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
1210
Inductance
4.7uH
Max DC Current
650mA
Package Quantity
2000
RoHS Compliant
No
Termination
SMD/SMT
Tolerance
20%
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account