
The LQH32DN1R0M53L is a general purpose inductor from Murata with a nominal inductance of 1uH and a maximum rated current of 1A. It operates within a temperature range of -40 to 105 degrees Celsius and is designed for surface mount applications. The inductor is unshielded and has a self-resonance frequency of 100MHz. It is suitable for use in RF applications.
Murata LQH32DN1R0M53L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.078 |
| Rated Current-Max | 1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32DN1R0M53L to view detailed technical specifications.
No datasheet is available for this part.