
The Murata LQH32DN4R7M53L is a general purpose inductor with a nominal inductance of 4.7uH and a DC resistance of 0.195 ohms. It has a maximum rated current of 0.65A and is suitable for RF inductor applications. The inductor is not shielded and has a self-resonance frequency of 43. It is available in a 1210 CHIP package and has a maximum operating temperature of 105 degrees Celsius.
Murata LQH32DN4R7M53L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 1.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.195 |
| Rated Current-Max | 0.65 |
| Test Frequency | 1 |
| Self Resonance Frequency | 43 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32DN4R7M53L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.