The LQH32MN2R7M01L is a surface mount inductor from Murata, packaged in a 1210 case with a height of 2mm and a width of 2.5mm. It has an inductance of 2.7uH and a tolerance of 20%. The inductor is available in quantities of 2000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN2R7M01L technical specifications.
| Package/Case | 1210 |
| Height | 2mm |
| Inductance | 2.7uH |
| Length | 3.2mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.