Fixed Inductors 1210 390uH +/-10%
Checking distributor stock and pricing after the page loads.
Murata LQH32MN391K21L technical specifications.
| Package/Case | 1210 |
| Inductance | 390uH |
| Max DC Current | 50mA |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.