The LQH32MN470J21L is a ferrite inductor from Murata with an inductance of 47uH and a maximum DC current rating of 100mA. It has a Q factor of 40 and a self-resonant frequency of 11MHz. The inductor is available in a 1210 package and is suitable for surface mount applications. It operates over a temperature range of -25°C to 85°C, but is not RoHS compliant.
Murata LQH32MN470J21L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 11MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.