Checking distributor stock and pricing after the page loads.
Murata LQH32MN471J21L technical specifications.
| Package/Case | 1210 |
| Inductance | 470uH |
| Max DC Current | 45mA |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.