Inductor SMT 4.7UH 20% 1210 T/r PICK#148480
Checking distributor stock and pricing after the page loads.
Murata LQH32MN4R7M21L technical specifications.
| Package/Case | 1210 |
| Inductance | 4.7uH |
| Max DC Current | 270mA |
| Package Quantity | 2000 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |