The LQH32MN6R8K21L inductor from Murata features a ferrite core material with an inductance of 6.8uH and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a package quantity of 2000 and is suitable for surface mount technology (SMT) applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN6R8K21L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 25MHz |
| Series | LQH31M/LQH32M/LQH43M (N) |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.