
The Murata LQH32MN6R8M21L is a 6.8uH inductor with a tolerance of 20% and a package quantity of 2000. It features a ferrite core material and is designed for surface mount applications. The inductor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is constructed with a unshielded design and has a self resonant frequency of 25MHz.
Checking distributor stock and pricing after the page loads.
Murata LQH32MN6R8M21L technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 6.8uH |
| Length | 3.2mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Q Factor | 20 |
| Self Resonant Frequency | 25MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.