
Fixed Inductors 1210 0.27uH +/-20%
Checking distributor stock and pricing after the page loads.
Murata LQH32MNR27M01L technical specifications.
| Package/Case | 1210 |
| Inductance | 270nH |
| Package Quantity | 2000 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.