
The LQH32NH181J23L is a general purpose inductor from Murata with a nominal inductance of 180uH and a DC resistance of 9.12mOhm. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in a 1210 package type and is not shielded. It is designed for use in RF inductor applications and has a self resonance frequency of 6 and a minimum quality factor of 40 at the nominal inductance.
Murata LQH32NH181J23L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9.12 |
| Rated Current-Max | 0.06 |
| Test Frequency | 1 |
| Self Resonance Frequency | 6 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH32NH181J23L to view detailed technical specifications.
No datasheet is available for this part.