The LQH3ERN4R7G01L is a ferrite shielded inductor from Murata with a core material of ferrite and a self-resonant frequency of 40MHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is available in a 1412 package quantity of 1000 units, packaged in tape and reel. It measures 3.5mm in length, 3.2mm in width, and 1.8mm in height. The LQH3ERN4R7G01L has a Q factor of 60 and a tolerance of 2%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH3ERN4R7G01L technical specifications.
| Package/Case | 1412 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Length | 3.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 40MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.