The Murata LQH3ERN8R2G01L is a shielded ferrite inductor with an inductance of 8.2uH and a Q factor of 60. It has a maximum DC current rating of 30mA and operates over a temperature range of -25°C to 85°C. The inductor is packaged in a 1412 case and is available in quantities of 1000. It is suitable for use in surface mount applications and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH3ERN8R2G01L technical specifications.
| Package/Case | 1412 |
| Core Material | Ferrite |
| Height | 1.8mm |
| Inductance | 8.2uH |
| Length | 3.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | LQH3ER |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 3.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.