Checking distributor stock and pricing after the page loads.
Murata LQH3KSN102N21L technical specifications.
| Height | 2.1mm |
| Inductance | 1mH |
| Length | 3.3mm |
| Max DC Current | 30mA |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.1MHz |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.