The LQH3KSN152N21L inductor from Murata features a height of 2.1mm and a self resonant frequency of 1.7MHz. It is available in a package quantity of 1000 and is packaged in tape and reel. The inductor is not RoHS compliant. It has a maximum DC current rating of 25mA and a tolerance of 30%. The inductor measures 3.3mm in length and width.
Checking distributor stock and pricing after the page loads.
Murata LQH3KSN152N21L technical specifications.
| Height | 2.1mm |
| Inductance | 1.5mH |
| Length | 3.3mm |
| Max DC Current | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.7MHz |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.