The LQH3KSN561N21L inductor from Murata features a height of 2.1mm and a length of 3.3mm. It has an inductance of 560uH and a maximum DC current of 50mA. The inductor is packaged in a surface mount device (SMD/SMT) configuration and has a tolerance of 30%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH3KSN561N21L technical specifications.
| Height | 2.1mm |
| Inductance | 560uH |
| Length | 3.3mm |
| Max DC Current | 50mA |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3MHz |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 3.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.