Murata LQH3N151J34 technical specifications.
| Current Rating | 70mA |
| Inductance | 150uH |
| Inductance Tolerance | 5% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3N151J34 to view detailed technical specifications.
No datasheet is available for this part.