Murata LQH3N2R2K34 technical specifications.
| Current Rating | 370mA |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3N2R2K34 to view detailed technical specifications.
No datasheet is available for this part.