The LQH3N330J04M00 is a ferrite inductor from Murata with a 33uH inductance value and a maximum DC current rating of 115mA. It has a Q factor of 40 and a self-resonant frequency of 12MHz. The inductor is available in a 1212 package, which is suitable for surface mount technology (SMT) applications. It operates over a temperature range of -25°C to 85°C and is available in quantities of 2000 per reel. Note that this inductor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata LQH3N330J04M00 technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 33uH |
| Length | 3.2mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 12MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.