
The LQH3N330K34M00 is a surface-mount inductor from Murata with a package case of 2220. It has an inductance of 330uH and a maximum DC current rating of 2.7A. The inductor is RoHS compliant and has a self-resonant frequency of 30MHz. It is available in a tape and reel packaging with a quantity of 2000 pieces. The inductor has a height of 1.8mm, length of 3.2mm, and width of 1.6mm.
Checking distributor stock and pricing after the page loads.
Murata LQH3N330K34M00 technical specifications.
| Package/Case | 2220 |
| Height | 1.8mm |
| Inductance | 330uH |
| Length | 3.2mm |
| Max DC Current | 2.7A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 30MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.