Murata LQH3NR56M34 technical specifications.
| Current Rating | 530mA |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH3NR56M34 to view detailed technical specifications.
No datasheet is available for this part.