Inductor RF Chip Wirewound 10uH 10% 1MHz 35Q-Factor Ferrite 0.4A 0.56Ohm DCR 1812
Murata LQH4N100K04M00 technical specifications.
| Current Rating | 400mA |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH4N100K04M00 to view detailed technical specifications.
No datasheet is available for this part.